-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT4002DB,112
|
Avnet Americas | NOR Gate 2-Element 4-IN CMOS 14-Pin SSOP Tube - Rail/Tube (Alt: 74HCT4002DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4002DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4002DB,112
Nexperia
SSOP1 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HCT4002DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4002DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189940112 | NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HCT4002DB,112 vs 935189940112 |
74HCT4002DB-T | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT4002DB,112 vs 74HCT4002DB-T |
74HCT4002DB | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT4002DB,112 vs 74HCT4002DB |
935189940118 | NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HCT4002DB,112 vs 935189940118 |
74HCT4002DB | NOR Gate | Nexperia | 74HCT4002DB,112 vs 74HCT4002DB |
74HCT4002DB,118 | 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin | NXP Semiconductors | 74HCT4002DB,112 vs 74HCT4002DB,118 |
74HCT4002DB,112 | 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin | NXP Semiconductors | 74HCT4002DB,112 vs 74HCT4002DB,112 |
935189940112 | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT4002DB,112 vs 935189940112 |
74HCT4002DB,118 | SSOP1 14-Pin | Nexperia | 74HCT4002DB,112 vs 74HCT4002DB,118 |