-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2680
|
Newark | Analogue Mux/Demux, 16:1, -40 To 125Degc Rohs Compliant: Yes |Nexperia 74HCT4067BQ,118 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 | Buy Now |
DISTI #
1727-7999-1-ND
|
DigiKey | IC MUX 16:1 120OHM 24DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4161 In Stock |
|
$0.6075 / $1.5700 | Buy Now |
DISTI #
74HCT4067BQ,118
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT4067BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4899 / $0.5832 | Buy Now |
DISTI #
771-74HCT4067BQ,118
|
Mouser Electronics | Multiplexer Switch ICs 74HCT4067BQ/SOT815/DHVQFN24 RoHS: Compliant | 36758 |
|
$0.6110 / $1.3900 | Buy Now |
|
Future Electronics | 1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5700 | Buy Now |
DISTI #
74HCT4067BQ,118
|
Avnet Silica | Analog Multiplexer Single 16:1 24-Pin DHVQFN EP T/R (Alt: 74HCT4067BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4067BQ,118
|
EBV Elektronik | Analog Multiplexer Single 16:1 24-Pin DHVQFN EP T/R (Alt: 74HCT4067BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4067BQ,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4067BQ,118
Nexperia
74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us QFN 24-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 83 ns | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT4067BQ,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4067BQ,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4067BQ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC24 | Nexperia | 74HCT4067BQ,118 vs 74HCT4067BQ |
74HCT4067BQ | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC24, 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24, Multiplexer or Switch | NXP Semiconductors | 74HCT4067BQ,118 vs 74HCT4067BQ |
74HCT4067BQ,118 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer QFN 24-Pin | NXP Semiconductors | 74HCT4067BQ,118 vs 74HCT4067BQ,118 |