There are no models available for this part yet.
Overview of 74HCT4067BQ/S500,J by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 74HCT4067BQ/S500,J by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74HCT4067BQ/S500,J
|
Avnet Americas | 74HCT4067BQ/J - ANALOG SWITCH MULTIPLEXE - Tape and Reel (Alt: 74HCT4067BQ/S500,J) RoHS: Compliant Min Qty: 594 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.5307 / $0.6318 | Buy Now | |
Rochester Electronics | 74HCT4067BQ/J - Analog Switch Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.5222 / $0.6143 | Buy Now |