Part Details for 74HCT4094N by NXP Semiconductors
Overview of 74HCT4094N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT4094N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 76 |
|
$3.2000 / $4.8000 | Buy Now |
Part Details for 74HCT4094N
74HCT4094N CAD Models
74HCT4094N Part Data Attributes
|
74HCT4094N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4094N
NXP Semiconductors
HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 MM, PLASTIC, SOT38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 MM, PLASTIC, SOT38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HCT4094N
This table gives cross-reference parts and alternative options found for 74HCT4094N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4094N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4094EX98 | CD74HCT4094EX98 | Intersil Corporation | 74HCT4094N vs CD74HCT4094EX98 |
CD74HCT4094E121 | CD74HCT4094E121 | Intersil Corporation | 74HCT4094N vs CD74HCT4094E121 |
74HCT4094NB | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 74HCT4094N vs 74HCT4094NB |
CD74HCT4094EE4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-PDIP -55 to 125 | Texas Instruments | 74HCT4094N vs CD74HCT4094EE4 |
CD74HCT4094E | SERIAL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | 74HCT4094N vs CD74HCT4094E |
CD74HCT4094E | Logic Circuit | Thomson Consumer Electronics | 74HCT4094N vs CD74HCT4094E |
CD74HCT4094E98 | CD74HCT4094E98 | Harris Semiconductor | 74HCT4094N vs CD74HCT4094E98 |
CD74HCT4094EX | IC,SHIFT REGISTER,HCT-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 74HCT4094N vs CD74HCT4094EX |
CD74HCT4094E114 | CD74HCT4094E114 | Harris Semiconductor | 74HCT4094N vs CD74HCT4094E114 |
CD74HCT4094EX98 | CD74HCT4094EX98 | Harris Semiconductor | 74HCT4094N vs CD74HCT4094EX98 |