Part Details for 74HCT4351D by Nexperia
Overview of 74HCT4351D by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74HCT4351D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3181 |
|
RFQ |
Part Details for 74HCT4351D
74HCT4351D CAD Models
74HCT4351D Part Data Attributes
|
74HCT4351D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4351D
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HCT4351D
This table gives cross-reference parts and alternative options found for 74HCT4351D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4351D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933774600112 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Nexperia | 74HCT4351D vs 933774600112 |
933774600118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D vs 933774600118 |
74HCT4351D | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D vs 74HCT4351D |
74HCT4351DB-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D vs 74HCT4351DB-T |
74HCT4351DB,112 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SSOP2 20-Pin | NXP Semiconductors | 74HCT4351D vs 74HCT4351DB,112 |
74HCT4351D,112 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin | NXP Semiconductors | 74HCT4351D vs 74HCT4351D,112 |
935190060118 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Nexperia | 74HCT4351D vs 935190060118 |
933774600112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D vs 933774600112 |
935190060112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D vs 935190060112 |
CD74HCT4351M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, PACKAGE-20 | Rochester Electronics LLC | 74HCT4351D vs CD74HCT4351M |