Logic
74HCT4514PW,118
Description: 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin

Overview of 74HCT4514PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74HCT4514PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT4514PW - Decoder/Driver, HCT Series, True Output, CMOS, TSSOP24 RoHS: Compliant Status: Active Min Qty: 1 3810
  • 1 $0.4465
  • 25 $0.4376
  • 100 $0.4197
  • 500 $0.4018
  • 1,000 $0.3795
$0.3795 / $0.4465 Buy Now

CAD Models for 74HCT4514PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT4514PW,118 by NXP Semiconductors

74HCT4514PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
SOT-355, 24 PIN
Pin Count
24
Manufacturer Package Code
SOT355-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ADDRESS LATCHES
Family
HCT
Input Conditioning
LATCHED
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OTHER DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
83 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 74HCT4514PW,118
    NXP Semiconductors
    74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin
    VS

Alternate Parts for 74HCT4514PW,118

This table gives cross-reference parts and alternative options found for 74HCT4514PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4514PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262414112 Decoder/Driver Nexperia 74HCT4514PW,118 vs 935262414112
74HCT4514PW-T HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN NXP Semiconductors 74HCT4514PW,118 vs 74HCT4514PW-T
74HCT4514PW,112 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin NXP Semiconductors 74HCT4514PW,118 vs 74HCT4514PW,112
935262414118 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935262414118
74HCT4514PW-T Decoder/Driver Nexperia 74HCT4514PW,118 vs 74HCT4514PW-T
935262414118 Decoder/Driver Nexperia 74HCT4514PW,118 vs 935262414118
74HCT4514PW HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN NXP Semiconductors 74HCT4514PW,118 vs 74HCT4514PW
935262414112 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355-1, TSSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935262414112
74HCT4514PW Decoder/Driver Nexperia 74HCT4514PW,118 vs 74HCT4514PW
Part Number Description Manufacturer Compare
935190090112 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935190090112
HD74HC4515FP Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24 Hitachi Ltd 74HCT4514PW,118 vs HD74HC4515FP
74HC4514DB,118 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SSOP2 24-Pin NXP Semiconductors 74HCT4514PW,118 vs 74HC4514DB,118
935262414118 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935262414118
935262414112 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355-1, TSSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935262414112
74HCT4514PW-T HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN NXP Semiconductors 74HCT4514PW,118 vs 74HCT4514PW-T
935182550112 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935182550112
74HC4514D,653 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin NXP Semiconductors 74HCT4514PW,118 vs 74HC4514D,653
935182560112 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 NXP Semiconductors 74HCT4514PW,118 vs 935182560112
933715670653 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 NXP Semiconductors 74HCT4514PW,118 vs 933715670653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4514PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4514PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT4514PW,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT4514PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4514PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4514PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4514PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4514PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4514PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: