Part Details for 74HCT597D by Philips Semiconductors
Overview of 74HCT597D by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT597D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 742 |
|
RFQ | ||
|
Bristol Electronics | 2553 |
|
RFQ | ||
|
Bristol Electronics | 7165 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 63 |
|
$0.3320 / $0.4980 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 593 |
|
$0.3320 / $0.8300 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 2042 |
|
$0.3600 / $0.9000 | Buy Now |
Part Details for 74HCT597D
74HCT597D CAD Models
74HCT597D Part Data Attributes:
|
74HCT597D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT597D
Philips Semiconductors
Shift Register, 8-Bit, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |