-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2733
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT85D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
1727-74HCT85D,653CT-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2205 In Stock |
|
$0.2307 / $0.8800 | Buy Now |
DISTI #
74HCT85D,653
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SO T/R - Tape and Reel (Alt: 74HCT85D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
771-HCT85D653
|
Mouser Electronics | Logic Comparators 74HCT85D/SOT109/SO16 RoHS: Compliant | 1031 |
|
$0.2300 / $0.8500 | Buy Now |
|
Future Electronics | 74 Series - Logic Comparators 4-BIT MAGNITUDE - SO-16 package RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
|
Rochester Electronics | 74HCT85D - Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1773 |
|
$0.2038 / $0.2398 | Buy Now |
DISTI #
74HCT85D,653
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SO T/R - Tape and Reel (Alt: 74HCT85D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
74HCT85D.653
|
TME | IC: digital, 4bit,comparator, CMOS,TTL, SMD, SO14, HCT, 4.5÷5.5VDC Min Qty: 1 | 1716 |
|
$0.2460 / $0.7490 | Buy Now |
DISTI #
74HCT85D,653
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SO T/R - Tape and Reel (Alt: 74HCT85D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
74HCT85D,653
|
Avnet Silica | Magnitude Comparator 4-Bit 16-Pin SO T/R (Alt: 74HCT85D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT85D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT85D,653
Nexperia
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HCT85D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT85D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT85D-T | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D,653 vs 74HCT85D-T |
74HCT85DB | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85D,653 vs 74HCT85DB |
933715430653 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D,653 vs 933715430653 |
935190310118 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D,653 vs 935190310118 |
935190310112 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D,653 vs 935190310112 |
74HCT85D,653 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | 74HCT85D,653 vs 74HCT85D,653 |
935190310112 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85D,653 vs 935190310112 |
74HCT85D | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D,653 vs 74HCT85D |
933715430652 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85D,653 vs 933715430652 |
74HCT85DB,118 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | 74HCT85D,653 vs 74HCT85DB,118 |