Part Details for 74LCX02SJX by onsemi
Overview of 74LCX02SJX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX02SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX02SJX
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R - Tape and Reel (Alt: 74LCX02SJX) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9545 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
74LCX02SJX
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R - Tape and Reel (Alt: 74LCX02SJX) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9545 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
74LCX02SJX
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R - Tape and Reel (Alt: 74LCX02SJX) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9545 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
4267752
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 20686 |
|
$0.9097 | Buy Now |
|
Flip Electronics | Stock, ship today | 9545 |
|
$0.6000 | RFQ |
Part Details for 74LCX02SJX
74LCX02SJX CAD Models
74LCX02SJX Part Data Attributes
|
74LCX02SJX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX02SJX
onsemi
Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Manufacturer Package Code | 565BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LCX02SJX
This table gives cross-reference parts and alternative options found for 74LCX02SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX02SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC02ADTG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LCX02SJX vs SN74LVC02ADTG4 |
74LCX02SJ | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | 74LCX02SJX vs 74LCX02SJ |
SN74LVC02ANSRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LCX02SJX vs SN74LVC02ANSRG4 |
N74LVC02D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX02SJX vs N74LVC02D-T |
74LVC02AD,118 | 74LVC02A - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 74LCX02SJX vs 74LVC02AD,118 |
SN74LVC02AQDRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 74LCX02SJX vs SN74LVC02AQDRQ1 |
MC74LCX02M | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX02SJX vs MC74LCX02M |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | 74LCX02SJX vs MC74LCX02DR2 |
IDT74LVC02ADC8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | 74LCX02SJX vs IDT74LVC02ADC8 |
N74LVC02AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX02SJX vs N74LVC02AD-T |