Part Details for N74LVC10PW by NXP Semiconductors
Overview of N74LVC10PW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LVC10PW
N74LVC10PW CAD Models
N74LVC10PW Part Data Attributes:
|
N74LVC10PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC10PW
NXP Semiconductors
IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC10PW
This table gives cross-reference parts and alternative options found for N74LVC10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC10APW,118 | 74LVC10A - Triple 3-input NAND gate@en-us TSSOP 14-Pin | Nexperia | N74LVC10PW vs 74LVC10APW,118 |
935260748118 | IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | N74LVC10PW vs 935260748118 |
74LVC10APWDH | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | NXP Semiconductors | N74LVC10PW vs 74LVC10APWDH |
935260748112 | IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | N74LVC10PW vs 935260748112 |
74LVC10APWDH-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC10PW vs 74LVC10APWDH-T |
935260748118 | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | N74LVC10PW vs 935260748118 |
74LVC10APW | NAND Gate | Nexperia | N74LVC10PW vs 74LVC10APW |
74LCX10MTCX | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | N74LVC10PW vs 74LCX10MTCX |
74LCX10MTC | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | N74LVC10PW vs 74LCX10MTC |
74LVC10PW | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC10PW vs 74LVC10PW |