-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 666 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 1198 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 1840 |
|
$0.1704 / $0.8520 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 532 |
|
$0.2556 / $0.8520 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 7 |
|
$0.6650 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 20 |
|
$1.5000 / $2.5000 | Buy Now |
DISTI #
SMC-74LCX125MTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1392 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX125MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LCX125MTR
STMicroelectronics
Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LCX125MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ADRG3 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125MTR vs SN74LVC125ADRG3 |
SN74LVC125AD | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125MTR vs SN74LVC125AD |
74LCX125M | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | STMicroelectronics | 74LCX125MTR vs 74LCX125M |
74LVC125AD-T | Bus Driver | Nexperia | 74LCX125MTR vs 74LVC125AD-T |
SN74LVC125ADRE4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125MTR vs SN74LVC125ADRE4 |
74LCX125MX | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LCX125MTR vs 74LCX125MX |
74LVC125AS14-13 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74LCX125MTR vs 74LVC125AS14-13 |
74LCX125M_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74LCX125MTR vs 74LCX125M_NL |
74LVC125AD-Q100J | 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125MTR vs 74LVC125AD-Q100J |
SN74LVC125ADT | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125MTR vs SN74LVC125ADT |