Filter Your Search
1 - 1 of 1 results
|
74LCX125MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 6.9 ns | 5.2 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |