Part Details for 74LCX126BQX by Fairchild Semiconductor Corporation
Overview of 74LCX126BQX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX126BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 460 |
|
$0.2853 / $0.5705 | Buy Now | |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 51718 |
|
$0.1742 / $0.2050 | Buy Now |
Part Details for 74LCX126BQX
74LCX126BQX CAD Models
74LCX126BQX Part Data Attributes
|
74LCX126BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX126BQX
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14, 2.50 X 3 MM, LEAD FREE, MO-241, DQFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3 MM, LEAD FREE, MO-241, DQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LCX126BQX
This table gives cross-reference parts and alternative options found for 74LCX126BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX126BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ126L8X | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, QCC8, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Rochester Electronics LLC | 74LCX126BQX vs NC7WZ126L8X |
74LVC126ABQ,115 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state QFN 14-Pin | NXP Semiconductors | 74LCX126BQX vs 74LVC126ABQ,115 |
74LVC126ABQ,115 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us QFN 14-Pin | Nexperia | 74LCX126BQX vs 74LVC126ABQ,115 |
74LCX126BQX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 3000-REEL | onsemi | 74LCX126BQX vs 74LCX126BQX |
74LVC126ABQ | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | Nexperia | 74LCX126BQX vs 74LVC126ABQ |