Part Details for 74LCX38MTC by onsemi
Overview of 74LCX38MTC by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74LCX38MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5095
|
Newark | Ic, logic Gate, quad 2-Input Nand, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74LCX38MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 575 |
|
$0.0810 | Buy Now |
DISTI #
74LCX38MTCFS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2021 In Stock |
|
$0.3075 / $0.8900 | Buy Now |
DISTI #
74LCX38MTC
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX38MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2904 / $0.3466 | Buy Now |
DISTI #
83C5095
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Bulk (Alt: 83C5095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 575 Partner Stock |
|
$0.3200 / $0.8110 | Buy Now |
DISTI #
512-74LCX38MTC
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 1210 |
|
$0.2860 / $0.8100 | Buy Now |
DISTI #
V79:2366_17788124
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2113 | Americas - 1075 |
|
$0.1392 / $0.4131 | Buy Now |
DISTI #
P40:2555_13634270
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1825 | Europe - 380 |
|
$0.2398 / $0.3991 | Buy Now |
|
Future Electronics | Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs RoHS: Compliant pbFree: Yes Min Qty: 4700 Package Multiple: 2350 Container: Tube | 0Tube |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
66312267
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2113 | Americas - 1075 |
|
$0.1392 / $0.2825 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1996 |
|
$0.2903 / $0.3415 | Buy Now |
Part Details for 74LCX38MTC
74LCX38MTC CAD Models
74LCX38MTC Part Data Attributes:
|
74LCX38MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX38MTC
onsemi
Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX38MTC
This table gives cross-reference parts and alternative options found for 74LCX38MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX38MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX38MTCX | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX38MTC vs 74LCX38MTCX |
MC74LCX38DT | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | 74LCX38MTC vs MC74LCX38DT |
74LCX38MTCX_NL | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX38MTC vs 74LCX38MTCX_NL |
MC74LCX38DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX38MTC vs MC74LCX38DTR2 |
MC74LCX38DTR2 | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | 74LCX38MTC vs MC74LCX38DTR2 |
74LCX38MTCX | Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LCX38MTC vs 74LCX38MTCX |
74LCX38MTC | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX38MTC vs 74LCX38MTC |