Part Details for 74LCX86MTCX by onsemi
Overview of 74LCX86MTCX by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX86MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX86MTCXCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5177 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
74LCX86MTCX
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX86MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
512-74LCX86MTCX
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 7720 |
|
$0.1860 / $0.4200 | Buy Now |
DISTI #
V72:2272_06297706
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2040 Container: Cut Strips | Americas - 4073 |
|
$0.1924 / $0.2856 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
DISTI #
57895832
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 31 Package Multiple: 1 Date Code: 2040 | Americas - 4073 |
|
$0.1924 / $0.2608 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Quest Components | XOR GATE, LVC/LCX/Z SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 175 |
|
$0.2975 / $0.5950 | Buy Now |
DISTI #
74LCX86MTCX
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX86MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.1860 / $0.2220 | Buy Now |
Part Details for 74LCX86MTCX
74LCX86MTCX CAD Models
74LCX86MTCX Part Data Attributes:
|
74LCX86MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX86MTCX
onsemi
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX86MTCX
This table gives cross-reference parts and alternative options found for 74LCX86MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX86MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC86APWE4 | 4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX86MTCX vs SN74LVC86APWE4 |
74LVC86PWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX86MTCX vs 74LVC86PWDH-T |
N74LVC86PWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX86MTCX vs N74LVC86PWDH-T |
74LVC86APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 74LCX86MTCX vs 74LVC86APW-T |
SN74LVC86APWTG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX86MTCX vs SN74LVC86APWTG4 |
74LCX86TTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX86MTCX vs 74LCX86TTR |
PI74LVC86AL | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LCX86MTCX vs PI74LVC86AL |
SN74LVC86APWR | 4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX86MTCX vs SN74LVC86APWR |
SN74LVC86APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX86MTCX vs SN74LVC86APWTE4 |
TC74LCX86FT(EL,M) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX86MTCX vs TC74LCX86FT(EL,M) |