Part Details for N74LVC86PWDH-T by NXP Semiconductors
Overview of N74LVC86PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for N74LVC86PWDH-T
N74LVC86PWDH-T CAD Models
N74LVC86PWDH-T Part Data Attributes:
|
N74LVC86PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC86PWDH-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC86PWDH-T
This table gives cross-reference parts and alternative options found for N74LVC86PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC86PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC86APWG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | N74LVC86PWDH-T vs SN74LVC86APWG4 |
SN74LVC86APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | N74LVC86PWDH-T vs SN74LVC86APWTE4 |
TC74LCX86FT(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | N74LVC86PWDH-T vs TC74LCX86FT(EL) |
MC74LCX86DT | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | N74LVC86PWDH-T vs MC74LCX86DT |
74LCX86MTCX | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | N74LVC86PWDH-T vs 74LCX86MTCX |
74LVC86PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | N74LVC86PWDH-T vs 74LVC86PW-T |
74LCX86FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | N74LVC86PWDH-T vs 74LCX86FT |
74LVC86APW | XOR Gate | Nexperia | N74LVC86PWDH-T vs 74LVC86APW |
SN74LVC86APWR | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | N74LVC86PWDH-T vs SN74LVC86APWR |
SN74LVC86APW | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | N74LVC86PWDH-T vs SN74LVC86APW |