There are no models available for this part yet.
Overview of 74LS09N by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS09NSR | Texas Instruments | Quad 2-input positive-AND gates with open collector outputs 14-SO 0 to 70 | |
SN74LS09N | Texas Instruments | Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70 |
Price & Stock for 74LS09N by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 441 |
|
$0.8125 / $1.6250 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 72 |
|
$1.4300 / $2.6000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 38 |
|
$1.6250 / $2.6000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 8 |
|
$3.1093 / $4.2399 | Buy Now |
CAD Models for 74LS09N by Signetics
Part Data Attributes for 74LS09N by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
AND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
35 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 74LS09N
This table gives cross-reference parts and alternative options found for 74LS09N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS09N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/02307BCC | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 74LS09N vs JM38510/02307BCC |
SN5439J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74LS09N vs SN5439J |
74128A | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 74LS09N vs 74128A |
MC849P | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, TO-116, PLASTIC, DIP-14 | Motorola Mobility LLC | 74LS09N vs MC849P |
JM38510/02307BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 74LS09N vs JM38510/02307BCA |
74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | 74LS09N vs 74F10N |
74F10DC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 74LS09N vs 74F10DC |
74H05F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 74LS09N vs 74H05F |
JM38510/04003BCC | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14 | Signetics | 74LS09N vs JM38510/04003BCC |
54LVQ04DM | LVQ SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LS09N vs 54LVQ04DM |