| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74H51F | Signetics | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | 74F10DC vs 74H51F |
| 74S260N | Philips Semiconductors | Check for Price | NOR Gate, S Series, 2-Func, 5-Input, TTL, PDIP14 | 74F10DC vs 74S260N |
| 7438N | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | 74F10DC vs 7438N |
| JM38510/15502BCC | Philips Semiconductors | Check for Price | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | 74F10DC vs JM38510/15502BCC |
| 74LS51N | Signetics | Check for Price | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 | 74F10DC vs 74LS51N |
| 5438J | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 74F10DC vs 5438J |
| MC7401P | Motorola Semiconductor Products | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | 74F10DC vs MC7401P |
| 74S02N | Signetics | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | 74F10DC vs 74S02N |
| DM74ALS132N | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 | 74F10DC vs DM74ALS132N |
| 74H30N | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | 74F10DC vs 74H30N |
Part Details for 74F10DC by Texas Instruments
Results Overview of 74F10DC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F10DC Information
74F10DC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74F10DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 5ns 1 3 4.5V 5.5V 20mA Bipolar,NAND F -1mA CDIP-14 Through hole mounting 19.94mm*7.87mm*4.57mm Min Qty: 437 Date Code: 97+ Container: Cut Tape | 656 |
|
$0.5651 / $0.7554 | Buy Now |
US Tariff Estimator: 74F10DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F10DC Part Data Attributes
|
|
74F10DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F10DC
Texas Instruments
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| Direct Group | Lg06013502g9 | |
| Similar Group | Lg061059100410311007 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 7.7 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 5.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F10DC
This table gives cross-reference parts and alternative options found for 74F10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.