| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74LS20D | avg Semiconductors | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs DV74LS20D |
| HD74LS20RP-EL | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DN | 74LS20D vs HD74LS20RP-EL |
| HD74LS20RP-EL | Hitachi Ltd | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs HD74LS20RP-EL |
| DM74LS20M | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs DM74LS20M |
| T74LS20M1 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs T74LS20M1 |
| DM74LS20M | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs DM74LS20M |
| DM74LS20M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs DM74LS20M |
| HD74LS20RPEL | Renesas Electronics Corporation | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs HD74LS20RPEL |
| DM74LS20MX | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | 74LS20D vs DM74LS20MX |
Part Details for 74LS20D by Texas Instruments
Results Overview of 74LS20D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS20D Information
74LS20D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74LS20D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS20D Part Data Attributes
|
|
74LS20D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS20D
Texas Instruments
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 2.2 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74LS20D
This table gives cross-reference parts and alternative options found for 74LS20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.