Part Details for 74LS670PC by Fairchild Semiconductor Corporation
Overview of 74LS670PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for 74LS670PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | REGISTER FILE, 16 Pin, Plastic, DIP | 20 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | REGISTER FILE, 16 Pin, Plastic, DIP | 13 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for 74LS670PC
74LS670PC CAD Models
74LS670PC Part Data Attributes
|
74LS670PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS670PC
Fairchild Semiconductor Corporation
Shift Register,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Output Polarity | TRUE | |
Propagation Delay (tpd) | 35 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Terminal Finish | TIN LEAD |