Logic
74LV393D,112
Description: 74LV393 - Dual 4-bit binary ripple counter SOIC 14-Pin

Overview of 74LV393D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

Price & Stock for 74LV393D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LV393D,112-954-ND
DigiKey NEXPERIA 74LV132D - NAND GATE, L Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3710
In Stock
  • 919 $0.3300
$0.3300 Buy Now
Rochester Electronics 74LV132D - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3710
  • 1 $0.3296
  • 25 $0.3230
  • 100 $0.3098
  • 500 $0.2966
  • 1,000 $0.2802
$0.2802 / $0.3296 Buy Now

CAD Models for 74LV393D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV393D,112 by NXP Semiconductors

74LV393D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, SOT-108, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74LV393D,112
    NXP Semiconductors
    74LV393 - Dual 4-bit binary ripple counter SOIC 14-Pin
    VS

Alternate Parts for 74LV393D,112

This table gives cross-reference parts and alternative options found for 74LV393D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV393D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935162810112 Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 Nexperia 74LV393D,112 vs 935162810112
HD74LV393AFP Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DA Hitachi Ltd 74LV393D,112 vs HD74LV393AFP
HD74LV393ARPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DNV Renesas Electronics Corporation 74LV393D,112 vs HD74LV393ARPEL
SN74LV393ADRG4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LV393D,112 vs SN74LV393ADRG4
74LV393D Binary Counter Nexperia 74LV393D,112 vs 74LV393D
HD74LV393ARPEL Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DN Hitachi Ltd 74LV393D,112 vs HD74LV393ARPEL
935162810118 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Counter NXP Semiconductors 74LV393D,112 vs 935162810118
SN74LV393ANSR Dual 4-Bit Binary Counters 14-SO -40 to 85 Texas Instruments 74LV393D,112 vs SN74LV393ANSR
N74LV393D-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, Counter NXP Semiconductors 74LV393D,112 vs N74LV393D-T
74LV393D-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108, SO-14, Counter NXP Semiconductors 74LV393D,112 vs 74LV393D-T
Part Number Description Manufacturer Compare
74HC4017D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter NXP Semiconductors 74LV393D,112 vs 74HC4017D
74VHC393M Binary Counter, AHC/VHC Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74LV393D,112 vs 74VHC393M
74LV393DB,118 74LV393 - Dual 4-bit binary ripple counter SSOP1 14-Pin NXP Semiconductors 74LV393D,112 vs 74LV393DB,118
74HCT4060D IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter NXP Semiconductors 74LV393D,112 vs 74HCT4060D
74HC393DB,112 74HC(T)393 - Dual 4-bit binary ripple counter SSOP1 14-Pin NXP Semiconductors 74LV393D,112 vs 74HC393DB,112
74HC4017DB-T IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16, Counter NXP Semiconductors 74LV393D,112 vs 74HC4017DB-T
HEF4060BT,653 HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator SOP 16-Pin NXP Semiconductors 74LV393D,112 vs HEF4060BT,653
TC74HC4040AFN(ELP) IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components 74LV393D,112 vs TC74HC4040AFN(ELP)
74HC4040DB,112 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin NXP Semiconductors 74LV393D,112 vs 74HC4040DB,112
74LV393PW,118 74LV393 - Dual 4-bit binary ripple counter TSSOP 14-Pin NXP Semiconductors 74LV393D,112 vs 74LV393PW,118

Related Parts for 74LV393D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV393D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV393D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV393D,112 would you like to use for your alert(s)?
  • Please alert me when 74LV393D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV393D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV393D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV393D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV393D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV393D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: