Filter Your Search
1 - 2 of 2 results
|
74LV393D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 35 ns | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 20 MHz | NO | 6 mA | ASYNCHRONOUS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | ||||
|
74LV393D,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 35 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SOT-108, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia |