Part Details for 74LV4052N,112 by NXP Semiconductors
Overview of 74LV4052N,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 74LV4052N,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LV4052N - Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1140 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for 74LV4052N,112
74LV4052N,112 CAD Models
74LV4052N,112 Part Data Attributes
|
74LV4052N,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4052N,112
NXP Semiconductors
74LV4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 145 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 56 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74LV4052N,112
This table gives cross-reference parts and alternative options found for 74LV4052N,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4052N,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052AN | 5-V, 4:1, 2-channel analog multiplexer 16-PDIP -40 to 85 | Texas Instruments | 74LV4052N,112 vs SN74LV4052AN |
SN74LV4052ANE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 74LV4052N,112 vs SN74LV4052ANE4 |
935175850112 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | NXP Semiconductors | 74LV4052N,112 vs 935175850112 |