Part Details for 74LV4094DB,118 by NXP Semiconductors
Overview of 74LV4094DB,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV4094DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV4094DB118-ND
|
DigiKey | SERIAL IN PARALLEL OUT, LV/LV-A/ Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$0.7300 | Buy Now |
|
Rochester Electronics | 74LV4094DB - Serial In Parallel Out, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$0.6280 / $0.7388 | Buy Now |
Part Details for 74LV4094DB,118
74LV4094DB,118 CAD Models
74LV4094DB,118 Part Data Attributes
|
74LV4094DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4094DB,118
NXP Semiconductors
74LV4094 - 8-stage shift-and-store bus register SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74LV4094DB,118
This table gives cross-reference parts and alternative options found for 74LV4094DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4094DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166090112 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16, Shift Register | NXP Semiconductors | 74LV4094DB,118 vs 935166090112 |
935166090118 | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74LV4094DB,118 vs 935166090118 |
74LV4094DB-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register | NXP Semiconductors | 74LV4094DB,118 vs 74LV4094DB-T |
74LV4094DB,118 | 74LV4094 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin | Nexperia | 74LV4094DB,118 vs 74LV4094DB,118 |