Part Details for 74LV595PW by NXP Semiconductors
Overview of 74LV595PW by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV595PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 688 |
|
$0.4800 / $1.2000 | Buy Now |
|
Chip1Cloud | 8-bit serial-in/serial or parallel-out shift register with output latches 3-State | 6200 |
|
RFQ | |
|
Perfect Parts Corporation | 3289 |
|
RFQ |
Part Details for 74LV595PW
74LV595PW CAD Models
74LV595PW Part Data Attributes:
|
74LV595PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV595PW
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74LV595PW
This table gives cross-reference parts and alternative options found for 74LV595PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV595PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV595PW,112 | 74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us TSSOP 16-Pin | Nexperia | 74LV595PW vs 74LV595PW,112 |
HD74LV595AT | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74LV595PW vs HD74LV595AT |
935198290118 | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74LV595PW vs 935198290118 |
SN74LV595AIPWREP | Enhanced Product 8-Bit Shift Registers With 3-State Output Registers 16-TSSOP -40 to 85 | Texas Instruments | 74LV595PW vs SN74LV595AIPWREP |
SN74LV595AIPWRQ1 | Automotive 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | 74LV595PW vs SN74LV595AIPWRQ1 |
SN74LV595APWR | Eight-bit shift registers with 3-state output registers 16-TSSOP -40 to 125 | Texas Instruments | 74LV595PW vs SN74LV595APWR |
SN74LV595APW | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PW vs SN74LV595APW |
HD74LV595AT | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74LV595PW vs HD74LV595AT |
SN74LV595AIPWRG4Q1 | Automotive 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | 74LV595PW vs SN74LV595AIPWRG4Q1 |
SN74LV595APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PW vs SN74LV595APWTE4 |