Part Details for 74LVC132AD by Nexperia
Overview of 74LVC132AD by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC132AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 114 |
|
$0.2812 / $0.7500 | Buy Now |
Part Details for 74LVC132AD
74LVC132AD CAD Models
74LVC132AD Part Data Attributes:
|
74LVC132AD
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC132AD
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LVC132AD
This table gives cross-reference parts and alternative options found for 74LVC132AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC132AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC132AD,112 | 74LVC132A - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74LVC132AD vs 74LVC132AD,112 |
74LVC132AD,118 | 74LVC132A - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74LVC132AD vs 74LVC132AD,118 |
74LVC132AD,112 | 74LVC132A - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74LVC132AD vs 74LVC132AD,112 |
74LVC132AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | 74LVC132AD vs 74LVC132AD |
74LVC132AD,118 | 74LVC132A - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74LVC132AD vs 74LVC132AD,118 |