Filter Your Search
1 - 10 of 10 results
|
74LVC132AD
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 16 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74LVC132AD-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 16 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC132AD,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 16 ns | 8 ns | 4 | 2 | YES | SOP | YES | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||||
|
74LVC132AD-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
74LVC132AD,112
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 16 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | Nexperia | |||||||||
|
74LVC132AD-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16 ns | 8 ns | 4 | 2 | YES | SOP | YES | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | SOIC | 14 | SOT108-1 | |||||||||||
|
74LVC132AD,118
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 16 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | Nexperia | ||||||||
|
74LVC132AD
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 16 ns | 8 ns | 4 | 2 | YES | SOP | YES | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||||
|
74LVC132AD,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 16 ns | 8 ns | 4 | 2 | YES | SOP | YES | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||||
|
74LVC132AD-Q100J
Nexperia
|
Check for Price | Active | 3.3 V | 16 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | SOIC | 14 | SOT108-1 | Nexperia |