-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3011
|
Newark | Decoder/Demultiplexer, 3:8, Tssop-16, Logic Family/Base Number:74Lvc138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Voltage Rohs Compliant: Yes |Nexperia 74LVC138APW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15357 |
|
$0.1890 / $0.4580 | Buy Now |
DISTI #
93X4952
|
Newark | Decoder/Demultiplexer, 3:8, Tssop-16, Logic Family/Base Number:74Lvc138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Voltage Rohs Compliant: Yes |Nexperia 74LVC138APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
1727-4026-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11220 In Stock |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
74LVC138APW,118
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC138APW,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 / $0.1061 | Buy Now |
DISTI #
771-74LVC138APW-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC138APW/SOT403/TSSOP16 RoHS: Compliant | 16484 |
|
$0.0980 / $0.4100 | Buy Now |
DISTI #
P40:2555_18377671
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Europe - 6541 |
|
$0.2073 | Buy Now |
DISTI #
E02:0323_00162225
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$0.0913 / $0.1057 | Buy Now |
DISTI #
V36:1790_06505881
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2315 | Americas - 2500 |
|
$0.0963 / $0.1150 | Buy Now |
DISTI #
V72:2272_06505881
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 700 |
|
$0.1162 / $0.3441 | Buy Now |
DISTI #
E21:3489_00162225
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 | Europe - 213 |
|
$0.0991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC138APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC138APW,118
Nexperia
74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-04-28 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC138APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC138APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX138MTC_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LVC138APW,118 vs 74LCX138MTC_NL |
MC74LCX138DTR2 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LVC138APW,118 vs MC74LCX138DTR2 |
74LCX138FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | 74LVC138APW,118 vs 74LCX138FT |
TC74LCX138FT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | 74LVC138APW,118 vs TC74LCX138FT |
TC74LCX138FT(EL) | IC DECODER 3-TO-8 LINE 16-TSSOP | Toshiba America Electronic Components | 74LVC138APW,118 vs TC74LCX138FT(EL) |
V62/04657-01YE | Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 | Texas Instruments | 74LVC138APW,118 vs V62/04657-01YE |
MC74LCX138DTR2G | Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | onsemi | 74LVC138APW,118 vs MC74LCX138DTR2G |
74LVC138APW | Decoder/Driver | Nexperia | 74LVC138APW,118 vs 74LVC138APW |
74LCX138FT(AJ) | Decoder/Driver | Toshiba America Electronic Components | 74LVC138APW,118 vs 74LCX138FT(AJ) |
MC74LCX138DTG | Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 74LVC138APW,118 vs MC74LCX138DTG |