Part Details for 74LVC162244ADL,112 by NXP Semiconductors
Overview of 74LVC162244ADL,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 74LVC162244ADL,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC162244ADL,112-954-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 48SSOP Min Qty: 620 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7956 In Stock |
|
$0.4800 | Buy Now |
|
Rochester Electronics | 74LVC162244ADL - Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, SSOP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7956 |
|
$0.4157 / $0.4891 | Buy Now |
DISTI #
4269489
|
Farnell | RoHS: Compliant Min Qty: 745 Container: Each | 0 |
|
$0.6992 | Buy Now |
Part Details for 74LVC162244ADL,112
74LVC162244ADL,112 CAD Models
74LVC162244ADL,112 Part Data Attributes
|
74LVC162244ADL,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC162244ADL,112
NXP Semiconductors
74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-118, SOT-370, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVC162244ADL,112
This table gives cross-reference parts and alternative options found for 74LVC162244ADL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC162244ADL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935237670112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVC162244ADL,112 vs 935237670112 |
74LVCH162244ADLRG4 | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 | Texas Instruments | 74LVC162244ADL,112 vs 74LVCH162244ADLRG4 |
74LCXZ162244MEX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVC162244ADL,112 vs 74LCXZ162244MEX |
935238700112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVC162244ADL,112 vs 935238700112 |
74LCXZ162244MEA | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVC162244ADL,112 vs 74LCXZ162244MEA |
74LCX162244MEAX_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVC162244ADL,112 vs 74LCX162244MEAX_NL |
SN74LVCH162244ADL | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 | Texas Instruments | 74LVC162244ADL,112 vs SN74LVCH162244ADL |
IDT74LVCH162244APV | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 74LVC162244ADL,112 vs IDT74LVCH162244APV |
74LVCH162244ADL:11 | 74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver SSOP 48-Pin | NXP Semiconductors | 74LVC162244ADL,112 vs 74LVCH162244ADL:11 |
QS74LVC162244PV | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | 74LVC162244ADL,112 vs QS74LVC162244PV |