-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC1G00GV-Q100HTR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0421 / $0.0659 | Buy Now |
DISTI #
74LVC1G00GV-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G00GV-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0438 | Buy Now |
DISTI #
771-74LVC1G00GVQ100H
|
Mouser Electronics | Logic Gates 74LVC1G00GV-Q100/SOT753/SO5 RoHS: Compliant | 3400 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0400 | Buy Now |
|
Rochester Electronics | 74LVC1G00 - Single 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 2700 |
|
$0.0363 / $0.0427 | Buy Now |
DISTI #
74LVC1G00GV-Q100H
|
TTI | Logic Gates 74LVC1G00GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
74LVC1G00GV-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G00GV-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0438 | Buy Now |
DISTI #
74LVC1G00GV-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G00GV-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0438 | Buy Now |
DISTI #
74LVC1G00GV-Q100H
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G00GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G00GV-Q100H
|
EBV Elektronik | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G00GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G00GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GV-Q100H
Nexperia
74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G00GV-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GV-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935299283125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GV-Q100H vs 935299283125 |
SN74LVC1G38DPWR | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-X2SON -40 to 85 | Texas Instruments | 74LVC1G00GV-Q100H vs SN74LVC1G38DPWR |
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GV-Q100H vs 74LVC1G00GV |
74LVC1G00Z-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, SOT-553, 5 PIN | Diodes Incorporated | 74LVC1G00GV-Q100H vs 74LVC1G00Z-7 |
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GV-Q100H vs 935277186132 |
74LVC1G00GW-G | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G00GV-Q100H vs 74LVC1G00GW-G |
SN74LVC1G00DSF2 | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GV-Q100H vs SN74LVC1G00DSF2 |
74LVC1G00GW | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GV-Q100H vs 74LVC1G00GW |
SN74LVC1G00DCKJ | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74LVC1G00GV-Q100H vs SN74LVC1G00DCKJ |
74LVC1G00GW,118 | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G00GV-Q100H vs 74LVC1G00GW,118 |