Part Details for 74LVC1G02GV,125 by NXP Semiconductors
Overview of 74LVC1G02GV,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G02GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G02GV,125-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5-TSOP Min Qty: 7818 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
576238 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 2707 |
|
RFQ | ||
|
Rochester Electronics | 74LVC1G02GV - NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 576238 |
|
$0.0330 / $0.0388 | Buy Now |
Part Details for 74LVC1G02GV,125
74LVC1G02GV,125 CAD Models
74LVC1G02GV,125 Part Data Attributes:
|
74LVC1G02GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G02GV,125
NXP Semiconductors
74LVC1G02 - Single 2-input NOR gate TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74LVC1G02GV,125
This table gives cross-reference parts and alternative options found for 74LVC1G02GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G02GV,125 | 74LVC1G02 - Single 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | 74LVC1G02GV,125 vs 74LVC1G02GV,125 |
SN74LVC1G02MDBVREP | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | 74LVC1G02GV,125 vs SN74LVC1G02MDBVREP |
74LVC1G02W5-7 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 74LVC1G02GV,125 vs 74LVC1G02W5-7 |
74LVC1G02GV | IC LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74LVC1G02GV,125 vs 74LVC1G02GV |