-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1085
|
Newark | Buffer, Non-Inverting, Tssop-5, Logic Family/Base Number:74Lvc1G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logicrohs Compliant: Yes |Nexperia 74LVC1G07GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18069 |
|
$0.0590 / $0.3120 | Buy Now |
DISTI #
26AC8696
|
Newark | 74Lvc1G07Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74LVC1G07GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 495000 |
|
$0.0400 | Buy Now |
DISTI #
1727-3099-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
68132 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
74LVC1G07GW,125
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G07GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 495000 |
|
$0.0395 | Buy Now |
DISTI #
74LVC1G07GW,125
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G07GW,125) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0268 | Buy Now |
DISTI #
771-74LVC1G07GW-G
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G07GW/SOT353/UMT5 RoHS: Compliant | 113638 |
|
$0.0310 / $0.3300 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0283 / $0.0329 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0283 / $0.0328 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0283 / $0.0329 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0283 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G07GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G07GW,125
Nexperia
74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G07GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G07GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G07GW-Q100H | 74LVC1G07-Q100 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74LVC1G07GW,125 vs 74LVC1G07GW-Q100H |
SN74LVC1G07DCKR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G07GW,125 vs SN74LVC1G07DCKR |
74LVC1G07GW,118 | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 74LVC1G07GW,125 vs 74LVC1G07GW,118 |
SN74LVC1G07QDCKTQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G07GW,125 vs SN74LVC1G07QDCKTQ1 |
74LVC1G34SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | 74LVC1G07GW,125 vs 74LVC1G34SE-7 |
74LVC1G07GW/DG,125 | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G07GW,125 vs 74LVC1G07GW/DG,125 |
74LVC1G07GW,165 | 74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74LVC1G07GW,125 vs 74LVC1G07GW,165 |
74LVC1G07GW-G | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G07GW,125 vs 74LVC1G07GW-G |
74LVC1G07GW-Q100/H | 74LVC1G07-Q100 - Buffer with open-drain output TSSOP 5-Pin | Nexperia | 74LVC1G07GW,125 vs 74LVC1G07GW-Q100/H |
74LVC1G07GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G07GW,125 vs 74LVC1G07GW |