Part Details for 74LVC1G08GW-G by NXP Semiconductors
Overview of 74LVC1G08GW-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1G08GW-G
74LVC1G08GW-G CAD Models
74LVC1G08GW-G Part Data Attributes
|
74LVC1G08GW-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08GW-G
NXP Semiconductors
IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G08GW-G
This table gives cross-reference parts and alternative options found for 74LVC1G08GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ08FU,LJ(CT | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | 74LVC1G08GW-G vs TC7SZ08FU,LJ(CT |
935298476125 | IC GATE AND 1CH 2-INP 5-TSSOP | Nexperia | 74LVC1G08GW-G vs 935298476125 |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G08GW-G vs 74LVC1G08GW,118 |
74LVC1G08GW-R | Single 2-input AND gate - Description: 3.3V PicoGate 2-Input AND Gate ; Logic switching levels: TTL ; Number of pins: 5 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | 74LVC1G08GW-G vs 74LVC1G08GW-R |
74LVC1G08GW-Q100,1 | 74LVC1G08-Q100 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 74LVC1G08GW-G vs 74LVC1G08GW-Q100,1 |
74LX1G08CTR | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74LVC1G08GW-G vs 74LX1G08CTR |
TC7SZ08FU | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74LVC1G08GW-G vs TC7SZ08FU |
74LVC1G08GW-Q100,1 | 74LVC1G08-Q100 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G08GW-G vs 74LVC1G08GW-Q100,1 |
SN74LVC1G08DCK | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74LVC1G08GW-G vs SN74LVC1G08DCK |
74LVC1G08GW,115 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G08GW-G vs 74LVC1G08GW,115 |