Part Details for 74LVC1G126GM,115 by NXP Semiconductors
Overview of 74LVC1G126GM,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 74LVC1G126GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVC1G126 - Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 12993 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for 74LVC1G126GM,115
74LVC1G126GM,115 CAD Models
74LVC1G126GM,115 Part Data Attributes
|
74LVC1G126GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G126GM,115
NXP Semiconductors
74LVC1G126 - Bus buffer/line driver; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G126GM,115
This table gives cross-reference parts and alternative options found for 74LVC1G126GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G126GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G125DRYR | Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 | Texas Instruments | 74LVC1G126GM,115 vs SN74LVC1G125DRYR |
74LVC1G125GM,115 | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74LVC1G126GM,115 vs 74LVC1G125GM,115 |
74LVC1G125GM,132 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1G126GM,115 vs 74LVC1G125GM,132 |
SN74LVC1G125DRY2 | Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 85 | Texas Instruments | 74LVC1G126GM,115 vs SN74LVC1G125DRY2 |
74LVC1G125DRYRG4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | 74LVC1G126GM,115 vs 74LVC1G125DRYRG4 |
NC7SZ126L6X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | 74LVC1G126GM,115 vs NC7SZ126L6X |
NC7SZ126FHX | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, 1 X 1 MM, 0.35 MM PITCH, GREEN, MICROPAK-6 | Fairchild Semiconductor Corporation | 74LVC1G126GM,115 vs NC7SZ126FHX |