-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3150
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G17GN,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
2156-74LVC1G17GN,132-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 2882 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
137970 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1727-74LVC1G17GN,132TR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1036 / $0.1254 | Buy Now |
DISTI #
74LVC1G17GN,132
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G17GN,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0993 / $0.1186 | Buy Now |
DISTI #
771-74LVC1G17GN132
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G17GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.1030 / $0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1041 | Buy Now |
|
Rochester Electronics | 74LVC1G17GN - Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, XSON-6 RoHS: Compliant Status: Active Min Qty: 1 | 137970 |
|
$0.0893 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G17GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G17GN,132
Nexperia
74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.9 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G17GN,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G17GN,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17DBVR | Buffer, | Rochester Electronics LLC | 74LVC1G17GN,132 vs SN74LVC1G17DBVR |
74LVC1G17GM | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC1G17GN,132 vs 74LVC1G17GM |
U74AHC1G07G-AE5-R | Buffer, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | 74LVC1G17GN,132 vs U74AHC1G07G-AE5-R |
74LVC1G17GV | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT753-5, Gate | NXP Semiconductors | 74LVC1G17GN,132 vs 74LVC1G17GV |
935270079125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G17GN,132 vs 935270079125 |
74LVC1G17GW/C,125 | 74LVC1G17 - Single Schmitt trigger buffer TSSOP 5-Pin | NXP Semiconductors | 74LVC1G17GN,132 vs 74LVC1G17GW/C,125 |
74LVC1G17W5-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | 74LVC1G17GN,132 vs 74LVC1G17W5-7 |
74LVC1G17SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Diodes Incorporated | 74LVC1G17GN,132 vs 74LVC1G17SE-7 |
NL17SV16XV5T2 | IC 17SV SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-553, 5 PIN, Gate | onsemi | 74LVC1G17GN,132 vs NL17SV16XV5T2 |
SN74LVC1G17DRYR | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125 | Texas Instruments | 74LVC1G17GN,132 vs SN74LVC1G17DRYR |