Part Details for 74LVC1G17GM by Nexperia
Overview of 74LVC1G17GM by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74LVC1G17GM
74LVC1G17GM CAD Models
74LVC1G17GM Part Data Attributes
|
74LVC1G17GM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G17GM
Nexperia
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G17GM
This table gives cross-reference parts and alternative options found for 74LVC1G17GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G17GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G17GM,115 | 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin | Nexperia | 74LVC1G17GM vs 74LVC1G17GM,115 |
74LVC1G17GM,132 | 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin | Nexperia | 74LVC1G17GM vs 74LVC1G17GM,132 |
SN74LVC1G17DRYRG4 | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | 74LVC1G17GM vs SN74LVC1G17DRYRG4 |
SN74LVC1G17QDRYRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125 | Texas Instruments | 74LVC1G17GM vs SN74LVC1G17QDRYRQ1 |
SN74LVC1G17DRYR | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125 | Texas Instruments | 74LVC1G17GM vs SN74LVC1G17DRYR |