Part Details for 74LVC1G57GW,125 by NXP Semiconductors
Results Overview of 74LVC1G57GW,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G57GW,125 Information
74LVC1G57GW,125 by NXP Semiconductors is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G57GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-74LVC1G57GW,125
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5655 |
|
RFQ |
Part Details for 74LVC1G57GW,125
74LVC1G57GW,125 CAD Models
74LVC1G57GW,125 Part Data Attributes
|
74LVC1G57GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G57GW,125
NXP Semiconductors
74LVC1G57 - Low-power configurable multiple function gate TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G57GW,125
This table gives cross-reference parts and alternative options found for 74LVC1G57GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G57GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G57GW | Nexperia | Check for Price | Logic Circuit, CMOS, PDSO6 | 74LVC1G57GW,125 vs 74LVC1G57GW |
74LVC1G58GW | Nexperia | Check for Price | Logic Circuit, CMOS, PDSO6 | 74LVC1G57GW,125 vs 74LVC1G58GW |
74LVC1G58GW,125 | Nexperia | $0.1417 | 74LVC1G58 - Low-power configurable multiple function gate@en-us | 74LVC1G57GW,125 vs 74LVC1G58GW,125 |
74LVC1G97GW | NXP Semiconductors | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | 74LVC1G57GW,125 vs 74LVC1G97GW |
NL7SZ97DFT2G | onsemi | $0.0997 | Flexible Choice Logic (9 Configurable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | 74LVC1G57GW,125 vs NL7SZ97DFT2G |
NL7SZ58DFT2G | onsemi | Check for Price | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | 74LVC1G57GW,125 vs NL7SZ58DFT2G |
SN74LVC1G57DCKRE4 | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | 74LVC1G57GW,125 vs SN74LVC1G57DCKRE4 |