Part Details for 74LVC1G66GW-Q100 by Nexperia
Overview of 74LVC1G66GW-Q100 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G66GW-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for 74LVC1G66GW-Q100
74LVC1G66GW-Q100 CAD Models
74LVC1G66GW-Q100 Part Data Attributes
|
74LVC1G66GW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G66GW-Q100
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |