Part Details for 74LVC244AD,112 by NXP Semiconductors
Overview of 74LVC244AD,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC244ADGVR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 | |
SN74LVC244ADBR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 | |
SN74LVC244ADWRE4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 |
Price & Stock for 74LVC244AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC244AD,112-954-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SO Min Qty: 1034 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24458 In Stock |
|
$0.2900 | Buy Now |
DISTI #
74LVC244AD,112
|
Avnet Americas | Buffer/Line Driver 3-State Octal 1.2V to 3.6V 20-Pin SOIC - Rail/Tube (Alt: 74LVC244AD,112) RoHS: Compliant Min Qty: 1245 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 30400 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVC244AD - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24458 |
|
$0.2491 / $0.2930 | Buy Now |
Part Details for 74LVC244AD,112
74LVC244AD,112 CAD Models
74LVC244AD,112 Part Data Attributes
|
74LVC244AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC244AD,112
NXP Semiconductors
74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVC244AD,112
This table gives cross-reference parts and alternative options found for 74LVC244AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH244ADWE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC244AD,112 vs SN74LVCH244ADWE4 |
SN74LVCH244ADWG4 | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVC244AD,112 vs SN74LVCH244ADWG4 |
SN74LVCH244AQDWRQ1 | Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 74LVC244AD,112 vs SN74LVCH244AQDWRQ1 |
IDT74LVCH244ASO8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74LVC244AD,112 vs IDT74LVCH244ASO8 |
IDT74LVC244ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74LVC244AD,112 vs IDT74LVC244ASO |
74LVC244AD-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC244AD,112 vs 74LVC244AD-T |
SN74LVCH244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | 74LVC244AD,112 vs SN74LVCH244DW |
SN74LVCH244ADR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | 74LVC244AD,112 vs SN74LVCH244ADR |
SN74LVCH244ADWRE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVC244AD,112 vs SN74LVCH244ADWRE4 |
74LVC244D-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC244AD,112 vs 74LVC244D-T |