Part Details for 74LVC2G125GD,125 by NXP Semiconductors
Overview of 74LVC2G125GD,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74LVC2G125GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G125GD125-ND
|
DigiKey | IC BUS BUFF DVR TRI-ST DL 8XSON Min Qty: 2049 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
513100 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74LVC2G125GD - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 513100 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 74LVC2G125GD,125
74LVC2G125GD,125 CAD Models
74LVC2G125GD,125 Part Data Attributes:
|
74LVC2G125GD,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G125GD,125
NXP Semiconductors
74LVC2G125 - Dual bus buffer/line driver; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-1, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC2G125GD,125
This table gives cross-reference parts and alternative options found for 74LVC2G125GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G125GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G125GT | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74LVC2G125GD,125 vs 74LVC2G125GT |
74LVC2G125GD,125 | 74LVC2G125 - Dual bus buffer/line driver; 3-state@en-us SON 8-Pin | Nexperia | 74LVC2G125GD,125 vs 74LVC2G125GD,125 |
74LVC2G125GT,115 | 74LVC2G125 - Dual bus buffer/line driver; 3-state SON 8-Pin | NXP Semiconductors | 74LVC2G125GD,125 vs 74LVC2G125GT,115 |
74LVC2G125GT | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8 | NXP Semiconductors | 74LVC2G125GD,125 vs 74LVC2G125GT |
74LVC2G125GT,115 | 74LVC2G125 - Dual bus buffer/line driver; 3-state@en-us SON 8-Pin | Nexperia | 74LVC2G125GD,125 vs 74LVC2G125GT,115 |