Filter Your Search
1 - 2 of 2 results
|
74LVC2G125GD,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 11.4 ns | 5.5 ns | 2 | 1 | YES | VSON | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-1, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | Nexperia | ||
|
74LVC2G125GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 11.4 ns | 5.5 ns | 2 | 1 | YES | VSON | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-1, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 |