-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G241-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3400
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G241DC-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 | Buy Now |
DISTI #
1727-74LVC2G241DC-Q100HTR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8VSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1865 / $0.2259 | Buy Now |
DISTI #
74LVC2G241DC-Q100H
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G241DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1627 / $0.1942 | Buy Now |
DISTI #
771-4LVC2G241DCQ100H
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G241DC-Q100/SOT765/VSSOP RoHS: Compliant | 2864 |
|
$0.1860 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1773 | Buy Now |
|
Rochester Electronics | 74LVC2G241 - Dual buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.1610 / $0.1894 | Buy Now |
DISTI #
74LVC2G241DC-Q100H
|
TTI | Buffers & Line Drivers 74LVC2G241DC-Q100/SOT765/VSSOP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1880 | Buy Now |
DISTI #
74LVC2G241DC-Q100H
|
Avnet Silica | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74LVC2G241DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G241DC-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G241DC-Q100H
Nexperia
74LVC2G241-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G241DC-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G241DC-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC2G125L-P08-T | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G241DC-Q100H vs U74LVC2G125L-P08-T |
U74LVC2G125L-P08-R | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G241DC-Q100H vs U74LVC2G125L-P08-R |
SN74LVC2G125DCUR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G241DC-Q100H vs SN74LVC2G125DCUR |
U74LVC2G125G-P08-R | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, TSSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G241DC-Q100H vs U74LVC2G125G-P08-R |
SN74LVC2G125YEAR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, MO-211EB, DSBGA-8 | Texas Instruments | 74LVC2G241DC-Q100H vs SN74LVC2G125YEAR |
SN74LVC2G125YZAR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, MO-211EB, DSBGA-8 | Texas Instruments | 74LVC2G241DC-Q100H vs SN74LVC2G125YZAR |
SN74LVC2G125DCTR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC2G241DC-Q100H vs SN74LVC2G125DCTR |
SN74LVC2G125YZPR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125 | Texas Instruments | 74LVC2G241DC-Q100H vs SN74LVC2G125YZPR |
U74LVC2G125-P08-R | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, TSSOP-8 | Unisonic Technologies Co Ltd | 74LVC2G241DC-Q100H vs U74LVC2G125-P08-R |
74LVC2G125DCTRE4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC2G241DC-Q100H vs 74LVC2G125DCTRE4 |