Part Details for 74LVC2G53DC,125 by NXP Semiconductors
Overview of 74LVC2G53DC,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74LVC2G53DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G53DC,125-954-ND
|
DigiKey | NEXPERIA 74LVC2G53 - 2-CHANNEL A Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
74LVC2G53DC,125
|
Avnet Americas | Analog Multiplexer/Demultiplexer 2-Channel CMOS 1.65V to 5.5V 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G53DC,125) RoHS: Compliant Min Qty: 3365 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7975 Partner Stock |
|
$0.0929 / $0.1025 | Buy Now |
|
Rochester Electronics | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2225 |
|
$0.0921 / $0.1084 | Buy Now |
Part Details for 74LVC2G53DC,125
74LVC2G53DC,125 CAD Models
74LVC2G53DC,125 Part Data Attributes
|
74LVC2G53DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G53DC,125
NXP Semiconductors
74LVC2G53 - 2-channel analog multiplexer/demultiplexer SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.8 ns | |
Switch-on Time-Max | 7 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |