Signal Circuits
74LVC2G66DP
Description: IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Multiplexer or Switch

Overview of 74LVC2G66DP by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for 74LVC2G66DP by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC SWITCH DUAL SPST 8TSSOP 231659
  • 115 $0.4370
  • 280 $0.3590
  • 435 $0.3470
  • 600 $0.3360
  • 770 $0.3250
  • 1,035 $0.2910
$0.2910 / $0.4370 Buy Now

CAD Models for 74LVC2G66DP by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G66DP by NXP Semiconductors

74LVC2G66DP
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3 MM, PLASTIC, SOT-505-2, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
46 dB
On-state Resistance-Max (Ron)
38 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Switch-off Time-Max
11.5 ns
Switch-on Time-Max
13 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. 74LVC2G66DP
    NXP Semiconductors
    IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Multiplexer or Switch
    VS

Alternate Parts for 74LVC2G66DP

This table gives cross-reference parts and alternative options found for 74LVC2G66DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G66DP,125 74LVC2G66 - Bilateral switch TSSOP 8-Pin NXP Semiconductors 74LVC2G66DP vs 74LVC2G66DP,125
Part Number Description Manufacturer Compare
74LVC2G66DP,125 74LVC2G66 - Bilateral switch TSSOP 8-Pin NXP Semiconductors 74LVC2G66DP vs 74LVC2G66DP,125
74LVC2G66DC IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Multiplexer or Switch NXP Semiconductors 74LVC2G66DP vs 74LVC2G66DC

Related Parts for 74LVC2G66DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G66DP by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G66DP by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G66DP would you like to use for your alert(s)?
  • Please alert me when 74LVC2G66DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G66DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G66DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G66DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G66DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G66DP by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: