-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G66 - Bilateral switch@en-us QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G66GM,125-1727-ND
|
DigiKey | NEXPERIA 74LVC2G66GM - SPST, 2 F Min Qty: 3602 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
74LVC2G66GM,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin XQFN8U T/R - Tape and Reel (Alt: 74LVC2G66GM,125) RoHS: Compliant Min Qty: 4333 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
$0.0721 / $0.0796 | Buy Now |
|
Future Electronics | Bilateral switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks | 0 |
|
$0.1460 | Buy Now |
DISTI #
66418907
|
Verical | Analog Switch Dual SPST 8-Pin XQFN EP T/R RoHS: Compliant Min Qty: 444 Package Multiple: 1 Date Code: 1433 | Americas - 2835 |
|
$0.2192 | Buy Now |
|
Rochester Electronics | 74LVC2G66GM - SPST, 2 Func, 1 Channel, CMOS, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.0715 / $0.0841 | Buy Now |
DISTI #
C1S548200528444
|
Chip1Stop | CMOS logic RoHS: Compliant | 2835 |
|
$0.2192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G66GM,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66GM,125
Nexperia
74LVC2G66 - Bilateral switch@en-us QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | XQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |