Part Details for 74LVC2G66GT,115 by NXP Semiconductors
Overview of 74LVC2G66GT,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74LVC2G66GT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G66GT,115-954-ND
|
DigiKey | NEXPERIA 74LVC2G66GT - SPST, 2 F Min Qty: 3771 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71090 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 74LVC2G66GT - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0683 / $0.0804 | Buy Now |
Part Details for 74LVC2G66GT,115
74LVC2G66GT,115 CAD Models
74LVC2G66GT,115 Part Data Attributes
|
74LVC2G66GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66GT,115
NXP Semiconductors
74LVC2G66 - Bilateral switch SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC2G66GT,115
This table gives cross-reference parts and alternative options found for 74LVC2G66GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G66GT | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, XSON-8, Multiplexer or Switch | NXP Semiconductors | 74LVC2G66GT,115 vs 74LVC2G66GT |
74LVC2G66GT | SPST, 2 Func, 1 Channel, CMOS, PDSO8 | Nexperia | 74LVC2G66GT,115 vs 74LVC2G66GT |
935280572125 | SPST | Nexperia | 74LVC2G66GT,115 vs 935280572125 |
935280087115 | SPST | Nexperia | 74LVC2G66GT,115 vs 935280087115 |
74LVC2G66GM | SPST, 2 Func, 1 Channel, CMOS, PQCC8 | Nexperia | 74LVC2G66GT,115 vs 74LVC2G66GM |