-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G66 - Bilateral switch@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4142-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16800 In Stock |
|
$0.0856 / $0.2700 | Buy Now |
DISTI #
74LVC2G66GT,115
|
Avnet Americas | Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833) - Tape and Reel (Alt: 74LVC2G66GT,115) RoHS: Compliant Min Qty: 4538 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 71090 Partner Stock |
|
$0.0689 / $0.0760 | Buy Now |
DISTI #
74LVC2G66GT,115
|
Avnet Americas | Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833) - Tape and Reel (Alt: 74LVC2G66GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0701 / $0.0834 | Buy Now |
DISTI #
771-LVC2G66GT115
|
Mouser Electronics | Analog Switch ICs 74LVC2G66GT/SOT833/XSON8 RoHS: Compliant | 14920 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch -XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0833 / $0.0908 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch -XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.0690 / $0.0767 | Buy Now |
|
Rochester Electronics | 74LVC2G66GT - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0683 / $0.0804 | Buy Now |
DISTI #
74LVC2G66GT,115
|
Avnet Asia | Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833) (Alt: 74LVC2G66GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2089 / $0.2336 | Buy Now |
DISTI #
74LVC2G66GT,115
|
Avnet Silica | Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833) (Alt: 74LVC2G66GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74LVC2G66GT,115
|
EBV Elektronik | Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833) (Alt: 74LVC2G66GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G66GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66GT,115
Nexperia
74LVC2G66 - Bilateral switch@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |