Logic
74LVC3G34DC,125
Description: 74LVC3G34 - Triple buffer SSOP 8-Pin

Overview of 74LVC3G34DC,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 74LVC3G34DC,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC3G34DC,125-954-ND
DigiKey IC BUFFER NON-INVERT 5.5V 8VSSOP Min Qty: 1799 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 45693
In Stock
  • 1,799 $0.1700
$0.1700 Buy Now
Quest Components   2032
  • 1 $0.8000
  • 126 $0.4000
  • 501 $0.3200
$0.3200 / $0.8000 Buy Now
Rochester Electronics 74LVC3G34 - Triple buffer RoHS: Compliant Status: Active Min Qty: 1 13662
  • 1 $0.1684
  • 25 $0.1650
  • 100 $0.1583
  • 500 $0.1516
  • 1,000 $0.1431
$0.1431 / $0.1684 Buy Now

CAD Models for 74LVC3G34DC,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC3G34DC,125 by NXP Semiconductors

74LVC3G34DC,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
10.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74LVC3G34DC,125
    NXP Semiconductors
    74LVC3G34 - Triple buffer SSOP 8-Pin
    VS

Alternate Parts for 74LVC3G34DC,125

This table gives cross-reference parts and alternative options found for 74LVC3G34DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G34DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7NZ34K8X Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 Fairchild Semiconductor Corporation 74LVC3G34DC,125 vs NC7NZ34K8X
SN74LVC3G17DCURG4 3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G17DCURG4
74LVC3G17DC Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G34DC,125 vs 74LVC3G17DC
SN74LVC3G17DCU LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G17DCU
SN74LVC3G34DCUR 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCUR
SN74LVC3G34DCURG4 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCURG4
SN74LVC3G34DCUTG4 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCUTG4
SN74LVC3G17DCUR 3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G17DCUR
74LVC3G34DC Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G34DC,125 vs 74LVC3G34DC
SN74LVC3G34DCUT 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCUT
Part Number Description Manufacturer Compare
NC7NZ34K8X Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 Fairchild Semiconductor Corporation 74LVC3G34DC,125 vs NC7NZ34K8X
74LVC3G34DC IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74LVC3G34DC,125 vs 74LVC3G34DC
SN74LVC3G34DCURG4 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCURG4
SN74LVC3G17DCURG4 3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G17DCURG4
74LVC3G17DC Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G34DC,125 vs 74LVC3G17DC
74LVC3G17DC,125 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input@en-us SSOP 8-Pin Nexperia 74LVC3G34DC,125 vs 74LVC3G17DC,125
SN74LVC3G34DCUT 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCUT
SN74LVC3G34DCURE4 LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, PLASTIC, VSSOP-8 Texas Instruments 74LVC3G34DC,125 vs SN74LVC3G34DCURE4
74LVC3G34DC Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G34DC,125 vs 74LVC3G34DC
74LVC3G34DC,125 74LVC3G34 - Triple buffer@en-us SSOP 8-Pin Nexperia 74LVC3G34DC,125 vs 74LVC3G34DC,125

Related Parts for 74LVC3G34DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC3G34DC,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC3G34DC,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC3G34DC,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC3G34DC,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC3G34DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC3G34DC,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC3G34DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC3G34DC,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC3G34DC,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: