Part Details for 74LVC4066PW-Q100 by Nexperia
Overview of 74LVC4066PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 74LVC4066PW-Q100
74LVC4066PW-Q100 CAD Models
74LVC4066PW-Q100 Part Data Attributes
|
74LVC4066PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4066PW-Q100
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74LVC4066PW-Q100
This table gives cross-reference parts and alternative options found for 74LVC4066PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4066PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4066PW,118 | 74LVC4066 - Quad bilateral switch TSSOP 14-Pin | NXP Semiconductors | 74LVC4066PW-Q100 vs 74LVC4066PW,118 |
74LVC4066PW,112 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW-Q100 vs 74LVC4066PW,112 |
74LVC4066PW | SPST | Nexperia | 74LVC4066PW-Q100 vs 74LVC4066PW |
935273718118 | SPST | Nexperia | 74LVC4066PW-Q100 vs 935273718118 |
74LVC4066PW,118 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW-Q100 vs 74LVC4066PW,118 |
74LVC4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LVC4066PW-Q100 vs 74LVC4066PW |
935273718112 | SPST | Nexperia | 74LVC4066PW-Q100 vs 935273718112 |