Part Details for 74LVC543APW,112 by NXP Semiconductors
Overview of 74LVC543APW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for 74LVC543APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVC543APW - Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2142 |
|
$0.3578 / $0.4209 | Buy Now |
Part Details for 74LVC543APW,112
74LVC543APW,112 CAD Models
74LVC543APW,112 Part Data Attributes:
|
74LVC543APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC543APW,112
NXP Semiconductors
74LVC543A - Octal D-type registered transceiver; 3-state TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP1-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC543APW,112
This table gives cross-reference parts and alternative options found for 74LVC543APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC543APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX543MTC | Low Voltage Octal Registered Transceiver with 5V Tolerant Inputs and Outputs, 1525-TUBE | onsemi | 74LVC543APW,112 vs 74LCX543MTC |
SN74LVC543PWLE | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74LVC543APW,112 vs SN74LVC543PWLE |
MC74LCX543DTR2 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Motorola Mobility LLC | 74LVC543APW,112 vs MC74LCX543DTR2 |
SN74LVC543APWRG4 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74LVC543APW,112 vs SN74LVC543APWRG4 |
7LVC543APWDH-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC543APW,112 vs 7LVC543APWDH-T |
SN74LVC543APWLE | Octal Registered Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC543APW,112 vs SN74LVC543APWLE |
SN74LVC543APWR | Octal Registered Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC543APW,112 vs SN74LVC543APWR |
SN74LVC543APWT | Octal Registered Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC543APW,112 vs SN74LVC543APWT |
MC74LCX543DTR2 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | onsemi | 74LVC543APW,112 vs MC74LCX543DTR2 |
SN74LVC543APWRE4 | Octal Registered Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC543APW,112 vs SN74LVC543APWRE4 |